345-005-559-101

Heilind Number:EDA345-005-559-101
Manufacturer:EDAC
Manufacturer Number:345-005-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-559-101

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in various environments. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers convenient installation. With five positions and a row spacing of .2 inches, it provides ample room for seamless PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications. Elevate your design with this essential component.