345-005-559-103

Heilind Number:EDA345-005-559-103
Manufacturer:EDAC
Manufacturer Number:345-005-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-559-103

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a single row with five positions, ensuring efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 thermoplastic polyester housing guarantees reliable performance in a wide operating temperature range from -40 to 105°C. With copper alloy contacts and a pitch of .1 inch, this connector promises optimal conductivity and signal integrity. Ideal for various electronic applications, it's a must-have component for your PCB assembly projects. Add it to your cart now and experience superior connectivity like never before.