345-005-559-107

Heilind Number:EDA345-005-559-107
Manufacturer:EDAC
Manufacturer Number:345-005-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-559-107

Detailed Description

Enhance connectivity within your electronic devices with this high-quality green PCB connector. Designed for seamless board-to-board integration, it features five positions with a 0.1-inch pitch and right-angle mount orientation, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety in operation, even in temperatures ranging from -40 to 105°C. Copper alloy contacts provide reliable conductivity, while a single row layout with 0.2-inch spacing optimizes space utilization on your PCB. Trust in this connector for robust and dependable performance in your electronic assemblies. Upgrade your connectivity solutions today.