345-005-559-112

Heilind Number:EDA345-005-559-112
Manufacturer:EDAC
Manufacturer Number:345-005-559-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-559-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. With a compact design and a right-angle mount orientation, it offers flexibility in PCB layout. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage and 5-position configuration meet the needs of various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity requirements. Upgrade your electronic assemblies with this essential component.