345-005-559-158

Heilind Number:EDA345-005-559-158
Manufacturer:EDAC
Manufacturer Number:345-005-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-559-158

Detailed Description

Introducing our Green Board To Board PCB Connector, an essential component for seamless interconnection within electronic devices. Engineered for optimal performance, this connector features a single row with five positions, ensuring efficient signal transmission. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. The copper alloy contact material offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. Designed for convenience, the right-angle mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in this high-quality component to meet your connectivity needs with efficiency and reliability.