345-005-559-178

Heilind Number:EDA345-005-559-178
Manufacturer:EDAC
Manufacturer Number:345-005-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-559-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-559-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a single row with five positions, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contact material, guarantees reliable and long-lasting use. With a right-angle mount orientation and a pitch of .1 inch, this connector is ideal for space-constrained applications. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB assembly with this essential component.