345-005-559-188

Heilind Number:EDA345-005-559-188
Manufacturer:EDAC
Manufacturer Number:345-005-559-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-559-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-559-188

Detailed Description

Enhance your PCB connectivity with our innovative Board to Board PCB Connector. Designed for seamless integration, this connector features five positions with a single row layout, perfect for streamlined data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in any application. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding environments. Upgrade your connectivity solutions with this essential component.