345-005-559-402

Heilind Number:EDA345-005-559-402
Manufacturer:EDAC
Manufacturer Number:345-005-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-559-402

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a single row with five positions for efficient signal transmission. The right-angle mount orientation allows for easy installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With copper alloy contacts and a pitch of .1 inches, this connector guarantees reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.