345-005-559-403

Heilind Number:EDA345-005-559-403
Manufacturer:EDAC
Manufacturer Number:345-005-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-559-403

Detailed Description

Enhance your PCB connectivity with this 5-position board-to-board card edge connector. Designed for seamless installation, this connector features a right-angle mount orientation and a pitch of .1 inches for efficient signal transmission. Its durable UL 94V-0 thermoplastic polyester housing ensures reliability even in harsh operating conditions, with an extended temperature range of -40 to 105°C. Each contact is made of high-quality copper alloy, guaranteeing secure and stable connections. Ideal for various electronic applications, this green connector delivers a current rating of 3A, making it a versatile and essential component for your projects.