345-005-559-407

Heilind Number:EDA345-005-559-407
Manufacturer:EDAC
Manufacturer Number:345-005-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-559-407

Detailed Description

Enhance your circuit board connectivity with our high-performance Green Board-to-Board PCB Connector. Engineered for efficiency, this connector boasts a sleek design with a single row of five positions, ensuring seamless integration into your setup. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation provides versatility in installation. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is designed to perform even in demanding environments. Upgrade your connections with this essential component in the ever-evolving landscape of electronic devices.