345-005-559-458

Heilind Number:EDA345-005-559-458
Manufacturer:EDAC
Manufacturer Number:345-005-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-559-458

Detailed Description

Enhance connectivity within your electronic devices with this high-quality PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contacts provide efficient power transfer, with an amperage rating of 3A. Designed for seamless integration, this connector offers a right-angle mount orientation and a pitch of .1 inches, with 5 positions for versatile connectivity. With a wide operating temperature range from -40 to 105°C, it is suitable for various applications. Trust in this connector to deliver optimal performance for your PCB assembly needs.