345-005-559-478

Heilind Number:EDA345-005-559-478
Manufacturer:EDAC
Manufacturer Number:345-005-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-559-478

Detailed Description

Enhance your electronic assemblies with this high-performance board-to-board connector in a vibrant green hue. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 thermoplastic polyester, ensuring reliable operation even in demanding environments. With a single row layout and right-angle mount orientation, it offers space-efficient connectivity for your PCB setups. The copper alloy contacts, rated for 3 A of current, guarantee secure and stable signal transmission. Boasting five positions and a pitch of .1 inches, it enables precise and efficient linking of components. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to streamline your assembly processes.