345-005-559-488

Heilind Number:EDA345-005-559-488
Manufacturer:EDAC
Manufacturer Number:345-005-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-559-488

Detailed Description

Enhance your electronic connections with this efficient Board To Board PCB Connector in a vibrant green hue. Boasting a sturdy UL 94V-0 Thermoplastic Polyester housing material, this connector ensures optimal safety and durability. Its copper alloy contact material and one-row design with a pitch of .1 inch provide reliable performance, with five positions for seamless connectivity. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Perfect for intricate circuitry setups, this connector is a must-have for any electronics enthusiast.