345-005-559-603

Heilind Number:EDA345-005-559-603
Manufacturer:EDAC
Manufacturer Number:345-005-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-559-603

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. The copper alloy contact material guarantees superior conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and a row spacing of .2 inches, this connector is perfect for applications requiring precise alignment. Boasting five positions in a single row, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the ideal choice for demanding industrial settings. Trust in our quality connector to deliver seamless performance and durability for all your PCB needs. Elevate your connectivity solutions with ease.