345-005-559-604

Heilind Number:EDA345-005-559-604
Manufacturer:EDAC
Manufacturer Number:345-005-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-559-604

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector, featuring five positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in any application. The right-angle mount orientation offers flexibility in assembly, while a pitch of .1 inch and row spacing of .2 inch allow for efficient PCB layout. Operating flawlessly in harsh environments, it boasts an impressive temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.