345-005-559-607

Heilind Number:EDA345-005-559-607
Manufacturer:EDAC
Manufacturer Number:345-005-559-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-559-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-559-607

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With a single row design and a right-angle mount orientation, it offers efficient space utilization and easy installation. The copper alloy contact material ensures reliable conductivity, while the 3 A amperage and 5-position capacity cater to diverse power and signal requirements. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial and commercial applications. Elevate your connectivity solutions with this top-of-the-line connector.