345-005-559-608

Heilind Number:EDA345-005-559-608
Manufacturer:EDAC
Manufacturer Number:345-005-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-559-608

Detailed Description

Enhance your PCB connectivity with this five-position card edge connector in a vibrant green hue. Designed for optimal performance, it features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliability in various environments with an operating temperature range of -40 to 105°C. The copper alloy contact material guarantees secure and efficient power transmission, while the right-angle mount orientation allows for easy installation. With a compact pitch of .1 inch and row spacing of .2 inch, this connector offers seamless integration on your board. Elevate your electronic projects with this essential component.