345-005-559-612

Heilind Number:EDA345-005-559-612
Manufacturer:EDAC
Manufacturer Number:345-005-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-559-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features five positions arranged in a single row, offering optimal space efficiency. Its right-angle mount orientation allows for easy PCB installation, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and stable connections. Crafted with copper alloy contacts, it guarantees reliable conductivity, even in demanding environments. Operating within a wide temperature range (-40 to 105 °C), this connector is suitable for various applications. Upgrade your PCB assembly with this essential component for efficient signal transmission.