345-005-559-658

Heilind Number:EDA345-005-559-658
Manufacturer:EDAC
Manufacturer Number:345-005-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-559-658

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with five positions, perfect for compact setups. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in diverse environments. With copper alloy contacts and a pitch of .1 inches, it guarantees efficient power transmission with an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.