345-005-559-678

Heilind Number:EDA345-005-559-678
Manufacturer:EDAC
Manufacturer Number:345-005-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-559-678

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance. With a compact design and a right-angle mount orientation, it seamlessly integrates into tight spaces on your PCB. Boasting a contact pitch of .1 inches and a row spacing of .2 inches, it accommodates up to 5 positions, facilitating smooth data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Upgrade your system with this high-quality connector, a must-have for any electronics enthusiast.