345-005-559-688

Heilind Number:EDA345-005-559-688
Manufacturer:EDAC
Manufacturer Number:345-005-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-005-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:5
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-005-559-688

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a compact pitch of .1 inch and right-angle mount orientation, it offers convenience in tight spaces. The connector boasts five positions in a single row, ensuring efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a variety of industrial applications. Upgrade your setup with this essential connector for optimal performance and connectivity.