345-006-500-101

Heilind Number:EDA345-006-500-101
Manufacturer:EDAC
Manufacturer Number:345-006-500-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-500-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design and copper alloy contact material, this connector offers reliable signal transmission. The .1-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the six positions provide ample connectivity options. Designed for straight mount orientation, it seamlessly integrates into your circuitry. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.