345-006-500-178

Heilind Number:EDA345-006-500-178
Manufacturer:EDAC
Manufacturer Number:345-006-500-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-500-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-500-178

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Featuring six positions in a single row, it efficiently links your circuit boards with a pitch of .1 inches and row spacing of .2 inches. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments, with a wide operating temperature range from -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its straight mount orientation offers easy installation, making it a must-have component for your electronic projects. Elevate your PCB connections with this essential connector.