345-006-500-407

Heilind Number:EDA345-006-500-407
Manufacturer:EDAC
Manufacturer Number:345-006-500-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-500-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-500-407

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Engineered for precision and reliability, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a striking Green hue. With a single row design and a pitch of .1 inch, it offers seamless integration on your PCB. The six copper alloy contacts ensure efficient power delivery, with an amperage rating of 3A. Mount it straight for easy installation, and rest assured of its durability with an operating temperature range of -40 to 105°C. Perfect for a wide range of applications, this connector is a vital component for any electronics project. Elevate your connectivity solutions today.