345-006-500-412

Heilind Number:EDA345-006-500-412
Manufacturer:EDAC
Manufacturer Number:345-006-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-500-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-500-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts reliable contact points made of Copper Alloy, ensuring optimal signal transmission. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, even in demanding environments. With a compact pitch of .1 in and a space-saving straight mount orientation, it's perfect for efficient PCB layouts. Offering 6 positions in a single row, it facilitates streamlined connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your connectivity solutions with this versatile and robust component.