345-006-520-101

Heilind Number:EDA345-006-520-101
Manufacturer:EDAC
Manufacturer Number:345-006-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features six positions with a single row configuration, offering optimal space efficiency. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environmental conditions, while the Copper Alloy contacts guarantee secure and stable connections. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector facilitates smooth data transfer between boards. Its straight mount orientation allows for easy installation, and with an amperage rating of 3A, it is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your circuit board interconnection needs. Elevate your connectivity with this essential component.