345-006-520-102

Heilind Number:EDA345-006-520-102
Manufacturer:EDAC
Manufacturer Number:345-006-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board PCB Connector. Designed for optimal functionality, this connector features six positions with a single row layout, ensuring seamless integration for your electronic systems. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability and safety. The copper alloy contacts offer reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transmission. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse industrial applications. Upgrade your setup with this essential component for enhanced performance and connectivity.