345-006-520-103

Heilind Number:EDA345-006-520-103
Manufacturer:EDAC
Manufacturer Number:345-006-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-520-103

Detailed Description

Enhance your electronic connections with our ultra-efficient Board To Board PCB Connector. Featuring a vibrant Green hue, this connector boasts a single row design with 6 positions, ensuring seamless compatibility for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and reliability in every use. With a pitch of .1 inches and row spacing of .2 inches, precision assembly is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and residential applications. Trust in our connector to optimize your circuit board connections with straight mount orientation, facilitating easy installation. Elevate your connectivity solutions with this essential component.