345-006-520-104

Heilind Number:EDA345-006-520-104
Manufacturer:EDAC
Manufacturer Number:345-006-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-520-104

Detailed Description

Enhance your electronic connections with our high-quality Green Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any application. With a compact single-row design and a pitch of .1 inches, it offers efficient connectivity in tight spaces. The Copper Alloy contacts provide secure and stable transmission, with a current rating of 3A. With six positions and straight mount orientation, it's perfect for various PCB setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Upgrade your systems today with this essential component.