345-006-520-108

Heilind Number:EDA345-006-520-108
Manufacturer:EDAC
Manufacturer Number:345-006-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-520-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. With a pitch of .1 inches and a single row design, this connector offers seamless integration for your electronic components. Featuring six positions and a straight mount orientation, it ensures secure and stable connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all applications. Crafted with precision, the contact material of Copper Alloy ensures reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105 °C, this green-colored connector is ideal for various industrial and commercial projects. Upgrade your connectivity solutions with this essential component.