345-006-520-158

Heilind Number:EDA345-006-520-158
Manufacturer:EDAC
Manufacturer Number:345-006-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-520-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Boasting a compact design with six positions and a single row, this connector ensures seamless board-to-board interconnection. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and efficient mounting. Its straight orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your electronic projects with this essential component for optimal performance.