345-006-520-402

Heilind Number:EDA345-006-520-402
Manufacturer:EDAC
Manufacturer Number:345-006-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-520-402

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Featuring six positions with a pitch of .1 inch, this connector ensures secure and reliable data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. With a straight mount orientation and a compact design, it's perfect for space-constrained applications. Crafted with copper alloy contacts and rated for an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.