345-006-520-403

Heilind Number:EDA345-006-520-403
Manufacturer:EDAC
Manufacturer Number:345-006-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-520-403

Detailed Description

Enhance your PCB connectivity with our 6-position green Card Edge Connector. Engineered for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery up to 3A. With a compact pitch of .1 inches and a straight mount orientation, it seamlessly integrates into your board layout. The operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Trust in this high-quality connector for efficient and secure board-to-board connections.