345-006-520-404

Heilind Number:EDA345-006-520-404
Manufacturer:EDAC
Manufacturer Number:345-006-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-520-404

Detailed Description

Enhance your circuit connections with this high-performance 6-position board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable conductivity in demanding environments. The copper alloy contacts offer optimal signal transmission, while the straight mount orientation facilitates seamless installation. With a 3A amperage and operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient PCB integration. Trust in its quality construction for secure and efficient card edge connections in your electronic assemblies.