345-006-520-408

Heilind Number:EDA345-006-520-408
Manufacturer:EDAC
Manufacturer Number:345-006-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-520-408

Detailed Description

Enhance connectivity with this efficient Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its single-row layout features six positions and a 0.1-inch pitch, ensuring precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees optimal performance. Suitable for a wide range of applications, its straight mount orientation and compact form factor make it a versatile choice. With an operating temperature range of -40 to 105 °C, it offers durability in varying environments. Ideal for electronics projects and industrial use, this connector is a must-have for ensuring seamless data transfer on PCBs. Elevate your connectivity solutions with this essential component.