345-006-520-458

Heilind Number:EDA345-006-520-458
Manufacturer:EDAC
Manufacturer Number:345-006-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-520-458

Detailed Description

Enhance your electronic connections with this high-performance board-to-board connector. Featuring six positions in a single row, it ensures seamless connectivity for your PCB designs. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in diverse operating environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers excellent conductivity and signal integrity. Its straight mount orientation and compact design make it easy to integrate into your system. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and harsh conditions. Upgrade your connectivity solutions with this essential component.