345-006-520-478

Heilind Number:EDA345-006-520-478
Manufacturer:EDAC
Manufacturer Number:345-006-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-520-478

Detailed Description

Enhance your PCB connectivity with this 6-position Board-To-Board Card Edge Connector. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The copper alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing offer seamless integration with your setup. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is designed for durability. Whether you're a professional or a DIY enthusiast, this green-colored connector is a must-have for your electronic projects. Upgrade your PCB connections today with this high-quality component.