345-006-520-488

Heilind Number:EDA345-006-520-488
Manufacturer:EDAC
Manufacturer Number:345-006-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-520-488

Detailed Description

Enhance connectivity within your devices with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with six positions, ensuring efficient data transfer. The sleek green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining a low environmental impact. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs. Upgrade your devices with ease and reliability, order now.