345-006-520-602

Heilind Number:EDA345-006-520-602
Manufacturer:EDAC
Manufacturer Number:345-006-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-520-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring six positions in a single row, it ensures seamless data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable conductivity. Operating efficiently in a temperature range from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation and compact design make it easy to integrate into your setup. Upgrade your devices with this essential connector for seamless performance.