345-006-520-604

Heilind Number:EDA345-006-520-604
Manufacturer:EDAC
Manufacturer Number:345-006-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-520-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and reliability. With a single row configuration and 6 positions, it offers seamless connectivity for your PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for straight mount orientation, it is perfect for various electronic applications. Its wide operating temperature range of -40 to 105 °C makes it suitable for both indoor and outdoor use. Upgrade your setup with this essential connector for seamless and efficient PCB connections.