345-006-520-678

Heilind Number:EDA345-006-520-678
Manufacturer:EDAC
Manufacturer Number:345-006-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-520-678

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek and durable design, this connector is crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring reliable performance. With a single-row layout and 6 positions, it offers seamless connectivity for your devices. The green color adds a touch of style, while the straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB setups with this essential component.