345-006-520-688

Heilind Number:EDA345-006-520-688
Manufacturer:EDAC
Manufacturer Number:345-006-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-520-688

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features six positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Crafted with Copper Alloy contacts, it provides reliable conductivity. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your electronic designs with this essential component.