345-006-521-101

Heilind Number:EDA345-006-521-101
Manufacturer:EDAC
Manufacturer Number:345-006-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-521-101

Detailed Description

Enhance your PCB assembly with our high-quality Green Board-to-Board PCB Connector. Featuring a single row design with 6 positions, this connector offers seamless connectivity for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in any application. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and efficient connections. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in varying environments. Trust in this connector for seamless and durable board-to-board connections in your projects.