345-006-521-104

Heilind Number:EDA345-006-521-104
Manufacturer:EDAC
Manufacturer Number:345-006-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-521-104

Detailed Description

Enhance your PCB connectivity with this Board To Board Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers high performance with a 3A amperage. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable signal transmission. With a single row design and a pitch of .1 inches, it's perfect for compact spaces. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic connections with this advanced PCB connector.