345-006-521-107

Heilind Number:EDA345-006-521-107
Manufacturer:EDAC
Manufacturer Number:345-006-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-521-107

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features six positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in a wide operating temperature range from -40 to 105°C. The straight mount orientation offers easy installation, making it ideal for various electronic applications. Upgrade your setup with this efficient and dependable connector, essential for seamless data transmission and connectivity on your PCB board.