345-006-521-108

Heilind Number:EDA345-006-521-108
Manufacturer:EDAC
Manufacturer Number:345-006-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-521-108

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for reliable performance, it features six positions, accommodating seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for both indoor and outdoor use. Upgrade your connectivity solutions with this essential component.