345-006-521-112

Heilind Number:EDA345-006-521-112
Manufacturer:EDAC
Manufacturer Number:345-006-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-521-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliability in any application. The copper alloy contact material and straight mount orientation guarantee secure and stable connections. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for optimal signal transmission. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Its single-row design with 6 positions allows for compact yet efficient PCB layouts, making it an essential component for any electronic project. Elevate your connectivity solutions with this versatile connector.