345-006-521-158

Heilind Number:EDA345-006-521-158
Manufacturer:EDAC
Manufacturer Number:345-006-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-521-158

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a single row design with six positions, it ensures efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on PCBs. Its straight mount orientation offers easy installation. Operable in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications.Upgrade your connectivity solutions with this essential component.