345-006-521-188

Heilind Number:EDA345-006-521-188
Manufacturer:EDAC
Manufacturer Number:345-006-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-521-188

Detailed Description

Elevate your PCB connectivity with our Green Card Edge Connector, a high-performance solution designed for seamless board-to-board integration. Featuring a single row layout with 6 positions and a slim .1-inch pitch, this connector ensures precise and efficient data transfer in your electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable conductivity in any operating environment. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation and an extended operating temperature range of -40 to 105 °C, offers versatility and performance you can count on. Upgrade your connectivity with this essential component, a standout in our extensive lineup of PCB connectors.