345-006-521-403

Heilind Number:EDA345-006-521-403
Manufacturer:EDAC
Manufacturer Number:345-006-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-006-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-006-521-403

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row with six positions for efficient signal transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in any application. The contact material, made of Copper Alloy, guarantees stable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly even in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industries. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your electronic assemblies with this essential component.